
The LSHM-140-04.0-F-DV-A-N-TR is a surface mount connector with 80 positions and 2 rows, featuring a 0.5mm pitch and gold contact plating. It is available in tape and reel packaging and is RoHS compliant. The connector is part of the Razor Beam LSHM series and is suitable for general use.
Samtec LSHM-140-04.0-F-DV-A-N-TR technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 10mm |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Razor Beam™ LSHM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LSHM-140-04.0-F-DV-A-N-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.