
This 80-contact, 2-row, straight shrouded header features a 0.5mm pitch and a black housing with gold plating. It operates over a temperature range of -55°C to 125°C and is available in tape and reel packaging. The header is made of bronze with a gold plating and is not radiation hardened. It is RoHS compliant and suitable for surface mount applications.
Samtec LSHM-140-04.0-L-DV-A-S-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 4.98mm |
| Housing Color | Black |
| Length | 44.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LSHM-140-04.0-L-DV-A-S-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.