
The LSHM-150-01-F-RH-A-S-K-TR is a 2-row right angle header from Samtec with a pitch of 0.5mm. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is RoHS compliant and has a termination of solder. It is packaged in tape and reel and has a length of 32.7mm and a depth of 8.85mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec LSHM-150-01-F-RH-A-S-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 8.85mm |
| Housing Color | Black |
| Length | 32.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LSHM-150-01-F-RH-A-S-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.