
The Razor Beam LSHM 100-position 2-row surface mount connector features gold contact plating and is available in tape and reel packaging. It has 100 contacts and 100 positions, with a 0.5mm pitch. This connector is not radiation hardened and is compliant with RoHS regulations. It is designed for surface mount applications.
Samtec LSHM-150-01-L-DH-A-N-TR technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Razor Beam™ LSHM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LSHM-150-01-L-DH-A-N-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.