
100-position hermaphroditic socket and terminal strip with a 0.5mm pitch. Features straight, surface mount termination with gold-plated bronze contacts. Operates within a temperature range of -55°C to 125°C, housed in black. Supplied on tape and reel for efficient assembly.
Samtec LSHM-150-02.5-L-DV-A-N-K-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 4.89mm |
| Gender | Hermaphroditic |
| Housing Color | Black |
| Length | 54.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LSH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LSHM-150-02.5-L-DV-A-N-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.