This 100-position 2-row surface mount header features gold contact plating and solder termination. It is available with a mated stacking height of 9mm and is suitable for surface mount applications. The header is packaged on a tape and reel and is compliant with RoHS regulations. Operating temperatures are not specified, and the component is not radiation hardened.
Samtec LSHM-150-03.0-F-DV-A-N-TR technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 9mm |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Razor Beam™ LSHM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LSHM-150-03.0-F-DV-A-N-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.