Samtec LSHM-150-03.0-F-DV-A-NKTR technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 9mm |
| Mount | Surface Mount |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| Series | Razor Beam™ LSHM |
| RoHS | Compliant |
Download the complete datasheet for Samtec LSHM-150-03.0-F-DV-A-NKTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.