
This Samtec Razor Beam LSHM header features 100 positions in a 2-row shrouded configuration with a 0.5mm pitch, gold contact plating, and is available on tape and reel. It is not radiation hardened and meets RoHS compliance standards. The header is designed for surface mount applications and is suitable for use in a variety of electronic assemblies.
Samtec LSHM-150-03.0-L-DV-A-N-TR technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 9mm |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Razor Beam™ LSHM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LSHM-150-03.0-L-DV-A-N-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.