
The Samtec LSHM-150-03.0-L-DV-A-S-TR is a 100-position, 2-row shrouded surface mount header with a 0.5mm pitch. It features gold contact plating and is shielded for electromagnetic interference protection. This header is available in tape and reel packaging and is suitable for surface mount applications. The LSHM-150-03.0-L-DV-A-S-TR is RoHS compliant and has a mated stacking height of 9mm. It is designed for use in board-to-board and mezzanine connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec LSHM-150-03.0-L-DV-A-S-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Features | Shielded |
| Mated Stacking Heights | 9mm |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Razor Beam™ LSHM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LSHM-150-03.0-L-DV-A-S-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.