100-position, 2-row socket and terminal strip header with 0.5mm pitch. Features gold contact plating and solder termination for surface mount device (SMD) applications. Designed for board-to-board and mezzanine connections, offering a mated stacking height of 10mm. Packaged in tape and reel for automated assembly. RoHS compliant.
Samtec LSHM-150-04.0-L-DV-A-N-TR technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 10mm |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Razor Beam™ LSHM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LSHM-150-04.0-L-DV-A-N-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.