
This 20-position 2-row surface mount header features a gold contact plating and is available in a cut tape packaging. The header is designed for surface mount applications and has a mated stacking height of 12mm. It is compliant with RoHS regulations and is part of the Razor Beam LSS series.
Samtec LSS-110-02-F-DV-A-K-TR technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 12mm |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Cut Tape |
| Pitch | 0.635mm |
| RoHS Compliant | Yes |
| Series | Razor Beam™ LSS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LSS-110-02-F-DV-A-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.