
The Samtec LSS-110-02-F-DV-K is a 20-position, 2-row surface mount header with a 0.635mm pitch and gold contact plating. It is available in rail or tube packaging and features a termination of solder. This header is part of the Razor Beam LSS series and is not RoHS compliant. It has a mated stacking height of 12mm and is designed for surface mount applications.
Samtec LSS-110-02-F-DV-K technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 12mm |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.635mm |
| RoHS Compliant | No |
| Series | Razor Beam™ LSS |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec LSS-110-02-F-DV-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.