
The Samtec LSS-110-02-F-DV-LC-K is a 20-position, 2-row shrouded surface mount header with a 0.635mm pitch. It features gold contact plating and is available in rail or tube packaging. This header is designed for surface mount applications and is compliant with RoHS regulations. With a mated stacking height of 12mm, it provides a secure connection between boards.
Samtec LSS-110-02-F-DV-LC-K technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 12mm |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.635mm |
| RoHS Compliant | Yes |
| Series | Razor Beam™ LSS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LSS-110-02-F-DV-LC-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.