This 2-row straight header features a contact material of bronze with a gold plating, and is available on tape and reel packaging. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header measures 17.45mm in length and has a pitch of 0.635mm.
Samtec LSS-120-01-L-DV-A-K-TR500 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 4.14mm |
| Housing Color | Black |
| Length | 17.45mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.635mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.