
This 100-position, 2-row shrouded surface mount header features a 0.635mm pitch and gold contact plating. It is available in rail or tube packaging and is suitable for surface mount applications. The header is part of Samtec's Razor Beam LSS series and is compliant with RoHS regulations. It is not radiation hardened and has a mated stacking height of 12mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec LSS-150-02-L-DV-A-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Mated Stacking Heights | 12mm |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Razor Beam™ LSS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LSS-150-02-L-DV-A-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Samtec LSS-150-02-L-DV-A-K
User manual for the ADAA24XX-EV-B2BX evaluation board, used to validate A2B transceivers and peripherals with SigmaDSP processors and audio codecs.
