
Conn Socket and Terminal Strip SKT/HDR 4 POS 2.54mm Solder ST Thru-Hole Bulk
Samtec LST-102-07-F-D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mated Stacking Heights | 13.59mm |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LST |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LST-102-07-F-D to view detailed technical specifications.
No datasheet is available for this part.