
This Samtec LST-109-07-F-D receptacle features 18 gold plated bronze contacts with a 2.54mm pitch, suitable for through hole mounting. It is available in bulk packaging and is compliant with RoHS regulations. The receptacle is not Reach SVHC compliant. It is part of the LST series.
Samtec LST-109-07-F-D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LST |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LST-109-07-F-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.