
This 18-contact shrouded header features a 2.54mm pitch and is designed for through hole mounting. It is constructed with bronze contacts plated with gold and is available in bulk packaging. The LST series header is compliant with RoHS regulations but does not meet Reach SVHC standards.
Samtec LST-109-07-G-D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LST |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LST-109-07-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.