
This 24-contact shrouded receptacle header features a 2-row configuration with a 2.54mm pitch. It is constructed with bronze contacts that are tin plated for reliable connectivity. The header is designed for through-hole mounting and is available in bulk packaging. The Samtec LST series is compliant with RoHS regulations, making it suitable for a wide range of applications.
Samtec LST-112-07-T-D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LST |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LST-112-07-T-D to view detailed technical specifications.
No datasheet is available for this part.