
This 36-contact shrouded receptacle header features a 2.54mm pitch and is designed for through hole mount. The contacts are made of bronze with a gold plating. The component is compliant with RoHS regulations but does not meet the requirements for SVHC compliance. It is part of the LST series from Samtec.
Samtec LST-118-07-F-D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LST |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LST-118-07-F-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
