
This 36-contact receptacle header features a 2.54mm pitch and is designed for through-hole mounting. It is constructed with a bronze contact material and tin plating, and is compliant with RoHS regulations. The header is part of the LST series from Samtec and is not SVHC compliant.
Samtec LST-118-07-T-D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LST |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LST-118-07-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.