
This 44-contact receptacle features a 2-row configuration with a 2.54mm pitch and is designed for through hole mount. The contacts are made of bronze and plated with gold. The part is compliant with RoHS regulations but does not meet the requirements of the Reach SVHC directive. It is part of the LST series from Samtec.
Samtec LST-122-07-F-D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LST |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LST-122-07-F-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.