
This 50-contact shrouded receptacle features a 2.54mm pitch and is designed for through hole mount. The contact material is bronze with a gold plating. It is compliant with RoHS regulations but does not meet SVHC requirements. The receptacle is part of the LST series from Samtec.
Samtec LST-125-07-F-D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LST |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LST-125-07-F-D to view detailed technical specifications.
No datasheet is available for this part.