This 50-contact, 2-row, 2.54mm pitch shrouded header features a bronze contact material with gold plating. It is designed for through-hole mounting and is RoHS compliant. The header is part of the LST series and is not SVHC compliant.
Samtec LST-125-07-G-D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LST |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LST-125-07-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.