
This 6-contact shrouded header features a HDR gender and a terminal pitch of 2mm. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The header is rated for a maximum current of 3A per contact and has a height of 6.07mm. It is suitable for use in environments with temperatures as low as -55°C.
Sign in to ask questions about the Samtec LTMM-103-02-L-D-SM-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec LTMM-103-02-L-D-SM-TR technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 6.07mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec LTMM-103-02-L-D-SM-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.