
Shrouded header with 14 positions and 2 rows, featuring a 2mm pitch. Male pin contacts made of bronze with gold plating ensure reliable mating. This straight, through-hole mount component has a maximum current rating of 3A and operates within a temperature range of -55°C to 125°C. The black polymer housing and insulation provide durability.
Samtec LTMM-107-02-G-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 6.51mm |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 16.39mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, LTMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LTMM-107-02-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
