This 32-position shrouded header features a 2mm pitch and is designed for through hole mounting. The contacts are made of bronze with a gold plating and a gold mating finish. The insulation material is polymer with a black color. The header is compliant with RoHS regulations and is available in a rail/Tube packaging.
Samtec LTMM-116-01-G-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, LTMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LTMM-116-01-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.