
The LTMM-120-02-L-D-RA-40 is a shrouded header with 40 contacts, a 2mm pitch, and a right-angle body orientation. It is designed for through-hole mounting and features a center key/center slot polarization type. The header has a maximum current rating of 3A per contact and a height of 4.8mm. It operates within a temperature range of -55°C to 125°C.
Samtec LTMM-120-02-L-D-RA-40 technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Polarization Type | Center Key/Center Slot |
| Max Current Rating | 3/ContactA |
| Height | 4.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec LTMM-120-02-L-D-RA-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.