
This Samtec LTMM-120-02-L-D-SM header features 40 bronze contacts with gold plating, arranged in a 2mm pitch, 2-row surface mount configuration. It is RoHS compliant and suitable for solder termination. The header is not SVHC compliant.
Samtec LTMM-120-02-L-D-SM technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LTMM-120-02-L-D-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.