Conn Shrouded Header HDR 40 POS 2mm Solder ST Top Entry SMD
Samtec LTMM-120-02-L-D-SM-K technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec LTMM-120-02-L-D-SM-K to view detailed technical specifications.
No datasheet is available for this part.