Samtec MB1-120-01-F-S-02-SL technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Loop Bellows |
| Gender | Female |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | MB1 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec MB1-120-01-F-S-02-SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.