
Conn Card Edge SKT 50 POS 1mm Solder RA SMD Tube
Checking distributor stock and pricing after the page loads.
Samtec MB1-150-01-L-S-02-SL-N technical specifications.
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.