
This Samtec MB1-150-01-S-S-02-SL connector features 50 female copper contacts with gold plating, housed in a polymer insulation material and available in a rail or tube packaging. It has a right angle orientation and is designed for surface mount applications. The connector operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is not radiation hardened and has a 1mm pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MB1-150-01-S-S-02-SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MB1-150-01-S-S-02-SL technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Loop Bellows |
| Gender | Female |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MB1 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec MB1-150-01-S-S-02-SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.