The MCX-J-P-H-ST-SM1-TR is a surface mount MCX connector with a straight body orientation and gold contact plating. It operates at frequencies up to 6GHz and is suitable for use in environments between -65°C and 125°C. The connector features a solder termination method and is designed for surface mount applications.
Samtec MCX-J-P-H-ST-SM1-TR technical specifications.
| Type | MCX |
| Gender | F |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MCX-J-P-H-ST-SM1-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.