
The MCX-P-C-H-RA-CA1 is a right angle crimp solder male contact connector with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It features a dielectric withstanding voltage of 700VAC and is made with a gold (Au) contact finish termination. The connector is manufactured by Samtec and is compliant with ROHS regulations. It has a commercial reliability rating and a mounting style of right angle. The connector has a total of one contact and is terminated with a crimp solder type. The insulator material is polytetraflouroethylene.
Sign in to ask questions about the Samtec MCX-P-C-H-RA-CA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MCX-P-C-H-RA-CA1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Termination Type | CRIMP SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Dielectric Withstanding Voltage | 700VAC |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec MCX-P-C-H-RA-CA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.