
RF MCX connector, female, straight orientation, panel mount with through-hole termination. Features 75 Ohm impedance, 6 GHz maximum frequency, and a voltage rating of 170V. Constructed with a brass body and copper contacts, both plated in gold, and a PTFE dielectric. Operates across a temperature range of -65°C to 125°C.
Samtec MCX7-J-P-H-ST-TH1 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Impedance | 75R |
| Max Frequency | 6GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TRUE75™ MCX7 |
| Termination | Solder |
| Voltage Rating | 170V |
| RoHS | Compliant |
Download the complete datasheet for Samtec MCX7-J-P-H-ST-TH1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
