This 12-contact mini circular DIN connector features a right-angle body orientation and through-hole mounting. It has a maximum operating temperature range of -65°C to 105°C and a maximum voltage rating of 30VAC. The connector is rated for 1 ampere per contact and is suitable for general-purpose applications.
Checking distributor stock and pricing after the page loads.
| Type | Mini Circular DIN |
| Contact Gender | F/F |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 12 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Gender | RCP/RCP |
| Number of Ports | 2 |
| Max Voltage Rating | 30VAC |
| Max Current Rating | 1/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |