The MDN-S-04-F-R connector is a right angle mini circular DIN connector with 4 contacts, through hole mounting, and a maximum operating temperature range of -65 to 105 degrees Celsius. It has a maximum voltage rating of 30VAC and a maximum current rating of 1 amp per contact. The connector features a solder termination method and a right angle body orientation.
Checking distributor stock and pricing after the page loads.
| Type | Mini Circular DIN |
| Contact Gender | F |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 30VAC |
| Max Current Rating | 1/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |