This Samtec MDN-S-04-F-S-SD-P connector features a mini circular DIN design with 4 contacts, solder termination, and a right-angle body orientation. It is designed for through-hole mounting and has a maximum operating temperature range of -65°C to 105°C. The connector has a maximum voltage rating of 30VAC and a maximum current rating of 1/Contact.
Checking distributor stock and pricing after the page loads.
| Type | Mini Circular DIN |
| Contact Gender | F |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 30VAC |
| Max Current Rating | 1/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |