The MDN-S-06-F-R is a right angle mini circular DIN connector with six contacts, solder termination, and a through hole mount. It has a maximum operating temperature range of -65°C to 105°C and a maximum voltage rating of 30VAC. The connector is designed for use with a single port and has a maximum current rating of 1 amp per contact.
Checking distributor stock and pricing after the page loads.
| Type | Mini Circular DIN |
| Contact Gender | F |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 6 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 30VAC |
| Max Current Rating | 1/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |