
The MEC1-120-02-LM-D card edge connector features 40 SKT contacts in a 2-row configuration with a terminal pitch of 1mm. It is designed for surface mount applications and can operate between -55°C and 125°C. The connector has a maximum current rating of 2.2A per contact and a maximum voltage rating of 300VAC. It is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Sign in to ask questions about the Samtec MEC1-120-02-LM-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MEC1-120-02-LM-D technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 40 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2.2/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MEC1-120-02-LM-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.