This 100-contact card edge connector features a right angle body orientation and a terminal pitch of 1mm. It has two rows of contacts and is designed for surface mount applications. The connector is rated for operation between -55°C and 125°C. Each contact can handle a maximum current of 1.6A.
Checking distributor stock and pricing after the page loads.
Samtec MEC1-150-02-F-D-RA1-A-SL technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 100 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 1.6/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.