The MEC1-150-02-F-D-RA2-SL-TR from Samtec is a 100-contact card edge connector with a right-angle body orientation and 1mm terminal pitch. It is designed for surface mount applications and features a termination method of solder. The connector operates within a temperature range of -55 to 125 degrees Celsius. It is rated for a maximum current of 1.6 amps per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MEC1-150-02-F-D-RA2-SL-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MEC1-150-02-F-D-RA2-SL-TR technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 100 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 1.6/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MEC1-150-02-F-D-RA2-SL-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.