The MEC1-150-02-F-D-SL-K is a 100-contact card edge connector with a SKT gender and 2 rows of contacts. It features a 1mm pitch and is terminated using solder. The connector has a maximum operating temperature range of -55 to 125 degrees Celsius and is rated for 300VAC. It is designed for surface mount applications and has a maximum current rating of 2.2 amps per contact.
Checking distributor stock and pricing after the page loads.
Samtec MEC1-150-02-F-D-SL-K technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 100 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2.2/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.