The MEC1-150-02-FM-D-RA1-A-SL card edge connector features 100 SKT contacts with a 1mm terminal pitch, arranged in 2 rows. It is designed for surface mount applications and can withstand operating temperatures between -55°C and 125°C. The connector is rated for a maximum current of 1.6A per contact and is suitable for solder termination.
Checking distributor stock and pricing after the page loads.
Samtec MEC1-150-02-FM-D-RA1-A-SL technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 100 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 1.6/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.