
The MEC1-150-02-L-D-RA1-SL-TR is a surface mount card edge connector with 100 contacts and a 1mm pitch. It features a right angle body orientation and a termination method of solder. The connector has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 1.6A per contact. It is designed for surface mount applications and is suitable for use in a variety of industries.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MEC1-150-02-L-D-RA1-SL-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MEC1-150-02-L-D-RA1-SL-TR technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 100 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 1.6/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MEC1-150-02-L-D-RA1-SL-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.