This right angle card edge connector has a commercial reliability rating and is designed for surface mount applications. It features 100 female contacts and a gold (Au) finish termination. The connector is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It meets the UL flammability code 94V-0 and is suitable for use in applications where a high current rating is required, up to 1.6A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MEC1-150-02-L-D-RA2-SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MEC1-150-02-L-D-RA2-SL technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 100 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1.6 |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec MEC1-150-02-L-D-RA2-SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.