The MEC1-150-02-L-D-RA2-SL-K-TR from Samtec is a 100-contact card edge connector with a 1mm pitch and right-angle body orientation. It is designed for surface mount applications and features solder termination. The connector operates reliably within a temperature range of -55°C to 125°C. It is rated for a maximum current of 1.6 amps per contact.
Checking distributor stock and pricing after the page loads.
Samtec MEC1-150-02-L-D-RA2-SL-K-TR technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 100 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 1.6/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.