
The MEC1-150-02-L-D-RA2-SL-TR is a 100-contact SKT card edge connector with a terminal pitch of 1mm and 2 rows. It features solder termination and a right-angle body orientation. This surface-mount connector has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 1.6A per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MEC1-150-02-L-D-RA2-SL-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MEC1-150-02-L-D-RA2-SL-TR technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 100 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 1.6/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MEC1-150-02-L-D-RA2-SL-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.