This 100-contact card edge connector features a SKT gender and a 2-row configuration with a terminal pitch of 1mm. It is designed for surface mount applications and can operate within a temperature range of -55°C to 125°C. The connector has a maximum current rating of 2.2A per contact and a maximum voltage rating of 300VAC.
Checking distributor stock and pricing after the page loads.
Samtec MEC1-150-02-S-D-SL technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 100 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2.2/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.